T6613-5K, Air Quality Sensors CO2 Mod 0-5000 PPM

T6613-5K, Air Quality Sensors CO2 Mod 0-5000 PPM
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 370 руб.
1 шт. на сумму 23 370 руб.
Плати частями
от 5 844 руб. × 4 платежа
Номенклатурный номер: 8005445792
Артикул: T6613-5K

Описание

Sensors\Environmental Sensors\Air Quality Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Amphenol Advanced Sensors
Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Carbon Dioxide(CO2)
Subcategory: Sensors
Type: Gas Sensor

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.