0679H9100-05, Surface Mount Fuses 10A 350 VAC 72 VCD
![0679H9100-05, Surface Mount Fuses 10A 350 VAC 72 VCD](https://static.chipdip.ru/lib/816/DOC046816150.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6542 шт., срок 5-7 недель
99 руб.
от 10 шт. —
95 руб.
от 100 шт. —
63 руб.
от 500 шт. —
45.55 руб.
1 шт.
на сумму 99 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Circuit Protection\Fuses\Surface Mount Fuses
Automotive Fuses Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.
Технические параметры
Brand: | Bel Fuse |
Current Rating: | 10 A |
Factory Pack Quantity: | 5000 |
Fuse Size/Group: | 2410(6125 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 350 VAC, 100 A at 60 VDC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuses |
Resistance: | 6.4 mOhms |
Subcategory: | Fuses |
Voltage Rating AC: | 350 VAC |
Voltage Rating DC: | 72 VDC |
Acting | Fast |
Current Rating | 10(A) |
Fuse Size | 6.1 X 2.54 |
Housing Material | Ceramic |
Mounting | Surface Mount |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Packaging | Tape and Reel |
Pin Count | 2 |
Power Dissipation | 1.5(W) |
Product Depth (mm) | 2.54(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2.54(mm) |
Product Length (mm) | 6.1(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Terminal Pitch (mm) | Not Required(mm) |
Termination Style | SOLDER PAD |
Type | Chip |
Voltage Rating | 350 |
Voltage Rating (VAC) | 350(V) |
Voltage Rating (VDC) | 60(V) |
Техническая документация
Datasheet
pdf, 525 КБ
Документация
pdf, 443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.