127-0000-905, Crimpers / Crimping Tools SMP FD shroud centering tool

127-0000-905, Crimpers / Crimping Tools SMP FD shroud centering tool
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
3 820 руб.
1 шт. на сумму 3 820 руб.
Плати частями
от 955 руб. × 4 платежа
Номенклатурный номер: 8005445883
Артикул: 127-0000-905
Бренд: Cinch

Описание

Tools & Supplies\Tools\Crimpers / Crimping Tools
RF Hardware & Tools Johnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kVrms to 7kVrms breakdown voltage range. This product lineup includes stainless and brass torque wrenches, contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Description/Function: SMP FD shroud centering tool
Factory Pack Quantity: 1
For Use With: SMP RF Connectors
Manufacturer: Cinch Connectivity Solutions
Packaging: Bag
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Accessories & Replacement Parts
Subcategory: Tools
Type: Centering Tool

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.