127-2701-221, RF Connectors / Coaxial Connectors SMP Male, Straight SMT, Smooth Bore

127-2701-221, RF Connectors / Coaxial Connectors SMP Male, Straight SMT, Smooth Bore
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 4-7 недель
1 930 руб.
от 10 шт.1 660 руб.
от 25 шт.1 560 руб.
от 50 шт.1 417.10 руб.
1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8005445886
Артикул: 127-2701-221
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Blind-Mate Connectors Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.

Технические параметры

Body Material: Beryllium Copper
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Insertion Loss: 0.12 dB
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 100 Cycles
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Frequency: DC
Mounting Style: SMD/SMT
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.