131-3701-301, RF Connectors / Coaxial Connectors PC R/A JCK GLD

131-3701-301, RF Connectors / Coaxial Connectors PC R/A JCK GLD
Изображения служат только для ознакомления,
см. техническую документацию
522 шт., срок 4-7 недель
1 330 руб.
от 10 шт.1 120 руб.
от 25 шт.1 010 руб.
от 50 шт.926.39 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005445892
Артикул: 131-3701-301
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB Connectors Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Johnson/Cinch Connectivity Solutions
Contact Plating: Gold
Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Right Angle
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMB
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 4

Техническая документация

Datasheet
pdf, 610 КБ
Чертеж
pdf, 473 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.