140-0000-982, RF Connector Accessories SOLDER MATE FIXTURE FOR SMA PLUGS
![140-0000-982, RF Connector Accessories SOLDER MATE FIXTURE FOR SMA PLUGS](https://static.chipdip.ru/lib/833/DOC046833530.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 4-7 недель
1 380 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Connectors\RF Interconnects\RF Connector Accessories
RF Hardware & Tools Johnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kVrms to 7kVrms breakdown voltage range. This product lineup includes stainless and brass torque wrenches, contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types.
Технические параметры
Brand: | Johnson/Cinch Connectivity Solutions |
Factory Pack Quantity: | 1 |
Manufacturer: | Cinch Connectivity Solutions |
Packaging: | Bag |
Product Category: | RF Connector Accessories |
Product Type: | RF Connector Accessories |
Product: | Accessories |
Subcategory: | RF Interconnects |
Accessory Type | Soldering Tool |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.