142-1701-336, RF Connectors / Coaxial Connectors JACK ASM,FLNG MT 2 HOLE.020 PIN

142-1701-336, RF Connectors / Coaxial Connectors JACK ASM,FLNG MT 2 HOLE.020 PIN
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 4-7 недель
1 640 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8005445925
Артикул: 142-1701-336
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMA Connectors Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Flange
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Вес, г 4

Техническая документация

Datasheet
pdf, 269 КБ
Чертеж
pdf, 86 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.