149-0701-801, RF Connectors / Coaxial Connectors 1.0mm F End Jack 110 GHz Screw On

149-0701-801, RF Connectors / Coaxial Connectors 1.0mm F End Jack 110 GHz Screw On
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
144 400 руб.
1 шт. на сумму 144 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005445940
Артикул: 149-0701-801
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
1.0mm RF Connectors Johnson / Cinch Connectivity Solutions 1.0mm RF Connectors feature end-launch and panel end-launch screw-on style connectors, spark plug connectors, and in-series adapters. These rugged modules offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss and return loss. Johnson / Cinch Connectivity Solutions 1.0mm RF connectors support 50Ω impedance and a frequency range from DC to 110GHz. The connectors are designed to serve 110GHz (5G) testing requirements for research and development (R&D) lab usage in semiconductor markets, and test & measurement markets.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Insertion Loss: 0.7 dB
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycles
Maximum Frequency: 110 GHz
Maximum Operating Temperature: +165 C
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 1 mm
Subcategory: RF Interconnects
Termination Style: Compression

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.