14A-30-36, Power Transformers 50\60 Hz, Laminated Transformer

14A-30-36, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 5-7 недель
5 620 руб.
от 10 шт.4 890 руб.
от 20 шт.3 680 руб.
1 шт. на сумму 5 620 руб.
Плати частями
от 1 405 руб. × 4 платежа
Номенклатурный номер: 8005445950
Артикул: 14A-30-36

Описание

Power\Transformers\Power Transformers
14A One-4-All™ International Transformers Signal Transformer / Bel 14A (One-4-All) PC and Chassis Mount Transformers are specifically designed to satisfy North American (UL, CSA, CE) and international (VDE, IEC, CSA, CE) transformer regulatory requirements for power isolation in Medical and Dental applications. Signal Transformer / Bel 14A ensures double isolation and low leakage current, surpassing the construction requirements for patient-connected equipment per UL 544 Standard for Medical and Dental Equipment, as well as, the IEC 601-1 Standard for Medical Electrical Equipment. The transformers are dielectric strength tested to 4000VRMS, provide a UL class F insulation system, and meet the creepage and clearance requirements for both the UL and IEC standards. The 14A series is available in nine PC mount models with 2.5VA-56VA power.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: 20
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 30 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 820 mA/1.64 A
Secondary Voltage Rating: 36 V CT/18 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Solder Pin
Type: International Series Transformer
Вес, г 520

Техническая документация

Datasheet
pdf, 1173 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.