A41-25-24, Power Transformers 50\60 Hz, Laminated Transformer

A41-25-24, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 5-7 недель
3 830 руб.
1 шт. на сумму 3 830 руб.
Плати частями
от 959 руб. × 4 платежа
Номенклатурный номер: 8005446063
Артикул: A41-25-24

Описание

Power\Transformers\Power Transformers
A41 All-4-One™ International Transformers Bel Signal Transformer A41 All-4-One™ International Transformers are designed to provide the high isolation, creepage, and clearance necessary to comply with international safety standards. Bel Signal Transformer A41 transformers feature 25VA to 175VA power and 400VRMS hipot dielectric strength. The series offers solder lug or quick-connect terminal types and has serial or parallel dual secondaries.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: 20
Manufacturer: Bel
Mounting Style: Chassis
Operating Frequency: 50 Hz/60 Hz
Power Rating: 25 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 1 A/2 A
Secondary Voltage Rating: 24 V CT/12 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Quick Connects
Type: International Series Transformer
Вес, г 570

Техническая документация

Datasheet
pdf, 1231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.