A41-80-24L, Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires

A41-80-24L, Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 5-7 недель
8 110 руб.
от 10 шт.7 180 руб.
1 шт. на сумму 8 110 руб.
Плати частями
от 2 029 руб. × 4 платежа
Номенклатурный номер: 8005446069
Артикул: A41-80-24L

Описание

Power\Transformers\Power Transformers
A41 All-4-One™ International Transformers Bel Signal Transformer A41 All-4-One™ International Transformers are designed to provide the high isolation, creepage, and clearance necessary to comply with international safety standards. Bel Signal Transformer A41 transformers feature 25VA to 175VA power and 400VRMS hipot dielectric strength. The series offers solder lug or quick-connect terminal types and has serial or parallel dual secondaries.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: 1
Manufacturer: Bel
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Operating Frequency: 50 Hz/60 Hz
Operating Temperature Range: -40 C to+105 C
Power Rating: 80 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 3.3 A/6.6 A
Secondary Voltage Rating: 24 V CT/12 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Screw
Type: International Series Transformer
Вес, кг 1.27

Техническая документация

Datasheet
pdf, 981 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.