IF-6-30, Power Transformers 50\60 Hz, Laminated Transformer Encapsulated

IF-6-30, Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 5-7 недель
6 040 руб.
от 10 шт.4 740 руб.
от 48 шт.4 320 руб.
1 шт. на сумму 6 040 руб.
Плати частями
от 1 510 руб. × 4 платежа
Номенклатурный номер: 8005446171
Артикул: IF-6-30

Описание

Power\Transformers\Power Transformers
IF International Flathead™ Transformers Signal Transformer / Bel IF International Flathead™ Transformers implement unique insulating techniques to meet international safety requirements. These transformers feature 115V/230V dual primaries, 4000Vrms Hipot dielectric strength, dual secondaries in series or parallel, and Class B insulation system. Bel Signal Transformer IF transformers are UL-recognized to UL506 / UL5085-2, UL1446 (E66312) certified, CSA certified to C22.2 #66.1, and VDE certified to VDE 0805 / EN 60950. These transformers are ideal for low-power applications requiring reduced magnetic radiation and minimum height.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: 48
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 6 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 200 mA/400 mA
Secondary Voltage Rating: 30 V CT/15 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Profile Transformer
Вес, г 200

Техническая документация

Datasheet
pdf, 967 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.