55, Cylindrical Battery Contacts, Clips, Holders & Springs AAA/N SM Battery CLIP

55, Cylindrical Battery Contacts, Clips, Holders & Springs AAA/N SM Battery CLIP
Изображения служат только для ознакомления,
см. техническую документацию
21971 шт., срок 4-7 недель
110 руб.
от 25 шт.92 руб.
от 100 шт.76 руб.
от 250 шт.66.53 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005446473
Артикул: 55

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Battery Holders & Clips Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Технические параметры

Battery Cell Size: AAA, N
Brand: Keystone Electronics
Color: Silver
Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Steel
Number of Batteries: 1 Battery
Packaging: Bulk
Part # Aliases: 055
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Product: Battery Clips
Subcategory: Battery
Termination Style: SMD/SMT
Вес, г 0.64

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.