210, Cylindrical Battery Contacts, Clips, Holders & Springs Battery CLIP AA

210, Cylindrical Battery Contacts, Clips, Holders & Springs Battery CLIP AA
Изображения служат только для ознакомления,
см. техническую документацию
15053 шт., срок 4-7 недель
140 руб.
от 25 шт.110 руб.
от 100 шт.101 руб.
от 250 шт.89.82 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005446528
Артикул: 210

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Battery Holders & Clips Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Технические параметры

Battery Cell Size: AA
Brand: Keystone Electronics
Contact Plating: Nickel
Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Steel
Mounting Style: Snap In
Packaging: Bulk
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Product: Battery Contacts
Subcategory: Battery
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.