LCQT-QFP0.5-80, Sockets & Adapters QFP Prototyp Adaptor 80 contact 0.5 pitc

LCQT-QFP0.5-80, Sockets & Adapters QFP Prototyp Adaptor 80 contact 0.5 pitc
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 4-7 недель
3 260 руб.
от 10 шт.2 770 руб.
1 шт. на сумму 3 260 руб.
Плати частями
от 815 руб. × 4 платежа
Номенклатурный номер: 8005446726
Артикул: LCQT-QFP0.5-80
Бренд: Aries Electronics

Описание

Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
QFP & Small Outline (SO) Prototyping Adapters Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.

Технические параметры

Brand: Aries Electronics
Description/Function: Mates common QFP packages to standard breadboard and break boards for rapid and easy prototyping
Factory Pack Quantity: 17
For Use With: QFP-80 Packages
Manufacturer: Aries Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Prototyping Adapters
Subcategory: Embedded Solutions
Вес, г 8

Техническая документация

Datasheet
pdf, 944 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.