09-50-3036, Headers & Wire Housings 156 KK Term Hsg W/ Ramp Nylon 3Ckt

09-50-3036, Headers & Wire Housings 156 KK Term Hsg W/ Ramp Nylon 3Ckt
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
от 10 шт.54 руб.
от 100 шт.39 руб.
от 500 шт.23.51 руб.
1 шт. на сумму 69 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005446793
Артикул: 09-50-3036
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: 7500
Housing Gender: Female
Housing Material: Nylon
Latching Type: Unlatched
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Part # Aliases: 9503036
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Wire Gauge: 26 AWG to 18 AWG

Техническая документация

Datasheet
pdf, 294 КБ