1200651448, Sensor Cables / Actuator Cables MIC 3P FP 4M 90D #22AWG PVC

1200651448, Sensor Cables / Actuator Cables MIC 3P FP 4M 90D #22AWG PVC
Изображения служат только для ознакомления,
см. техническую документацию
9 680 руб.
Добавить в корзину 1 шт. на сумму 9 680 руб.
Плати частями
от 2 420 руб. × 4 платежа
Номенклатурный номер: 8005446951
Артикул: 1200651448
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 803001A09M040 01200651448 120065-1448
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 22 AWG