14-44-1212, Headers & Wire Housings SL IDT Opt D Male 24AWG 15 SAu 12Ckt

14-44-1212, Headers & Wire Housings SL IDT Opt D Male 24AWG 15 SAu 12Ckt
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.930 руб.
от 102 шт.738 руб.
от 255 шт.601.74 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Номенклатурный номер: 8005447141
Артикул: 14-44-1212
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
SL Modular Connectors Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 17
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 14441212 A-70475-0606 0014441212
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable
Voltage Rating: 250 V
Wire Gauge: 24 AWG
Вес, г 3

Техническая документация