151048-1206, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK BLK

151048-1206, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK BLK
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.150 руб.
от 100 шт.125 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447179
Артикул: 151048-1206
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: 1260
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Molex
Mating Post Length: 8.85 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 151048120601510481206
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 6.5 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Power
Voltage Rating: 600 VAC/DC
Вес, г 2

Техническая документация