15-91-2180, Headers & Wire Housings SMT BRKWY HEADER 18 PIN TIN

15-91-2180, Headers & Wire Housings SMT BRKWY HEADER 18 PIN TIN
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.340 руб.
от 100 шт.282 руб.
от 1000 шт.229.56 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447244
Артикул: 15-91-2180
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
C-Grid Connector System Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: 1242
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Latching Type: Unlatched
Manufacturer: Molex
Mating Post Length: 6.1 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 18 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 15912180 71308-0018N 0015912180
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Breakaway
Voltage Rating: 250 V
Вес, г 2

Техническая документация