171857-4002, Headers & Wire Housings KK RPC 254 Hdr FrLk R/A 02 Ckt 15Au T&R

171857-4002, Headers & Wire Housings KK RPC 254 Hdr FrLk R/A 02 Ckt 15Au T&R
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.119 руб.
от 500 шт.106.77 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447278
Артикул: 171857-4002
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK 254 RPC Headers Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: 3300
Flammability Rating: UL 94 V-1
Housing Colour: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 6.73 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.54 mm
Termination Style: Solder Pin
Type: Locking
Voltage Rating: 500 V
Вес, г 0.25

Техническая документация