172287-1305, Headers & Wire Housings ULTRAFIT 3.5MM 5CKT HDR VT SGL F BLK30AU

172287-1305, Headers & Wire Housings ULTRAFIT 3.5MM 5CKT HDR VT SGL F BLK30AU
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.670 руб.
от 100 шт.525 руб.
от 250 шт.457.21 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447323
Артикул: 172287-1305
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit™ Power Connectors Molex Ultra-Fit™ Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space saving, low mating force, high density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color coding and mechanical keying options. Molex Ultra-Fit Power Connectors offering the premium housing features of proven Mini-Fit® and Micro-Fit 3.0™ connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.Learn More

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: 1050
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 172287130501722871305
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Type: Power
Voltage Rating: 400 VAC/DC
Вес, г 2

Техническая документация