203560-0503, Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 5Ckt OPL Au0.38

203560-0503, Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 5Ckt OPL Au0.38
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.234 руб.
от 500 шт.178.82 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447690
Артикул: 203560-0503
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Miniaturization Solutions Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 8800
Housing Colour: Natural
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 5 Position
Number of Rows: 1 Row
Part # Aliases: 02035600503
Pitch: 1 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 50 VAC/DC

Техническая документация