22-15-2046, Headers & Wire Housings 4CKT HEADER

22-15-2046, Headers & Wire Housings 4CKT HEADER
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 100 шт.140 руб.
от 500 шт.109.64 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447768
Артикул: 22-15-2046
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 22152046 A-4455-AZ04A(P909)0022152046
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.35 mm
Termination Style: Solder Pin
Type: Socket Assemblies
Voltage Rating: 500 V
Вес, г 0.43

Техническая документация