22-18-2041, Headers & Wire Housings 2.54MM BOARD CONN Top Entry 4 CKT

22-18-2041, Headers & Wire Housings 2.54MM BOARD CONN Top Entry 4 CKT
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.112 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447780
Артикул: 22-18-2041
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 2.5 A
Factory Pack Quantity: 288
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 22182041 A-4455-CZ04A(208)0022182041
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.35 mm
Termination Style: Solder Pin
Type: Socket Assemblies
Voltage Rating: 500 V
Вес, г 0.43

Техническая документация