22-23-3060, Headers & Wire Housings KK 100 Hdr FrLk Vert FrLk Vert 06 Ckt Tin

22-23-3060, Headers & Wire Housings KK 100 Hdr FrLk Vert FrLk Vert 06 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
от 10 шт.90 руб.
от 100 шт.81 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447789
Артикул: 22-23-3060
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: 5700
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 6.6 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 002223306022233060
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 4.45 mm
Termination Style: Solder Pin
Type: Locking
Voltage Rating: 250 V
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1287 КБ