26-20-2101, Headers & Wire Housings 3.96mm KK Hdr Vt RPi dr Vt RPin VrA 10Ckt

26-20-2101, Headers & Wire Housings 3.96mm KK Hdr Vt RPi dr Vt RPin VrA 10Ckt
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.470 руб.
от 100 шт.364 руб.
от 600 шт.307.56 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447835
Артикул: 26-20-2101
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: 200
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26202101 319210A 0026202101
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 4.45 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 250 V
Вес, г 3

Техническая документация