26-48-1080, Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 08 ckt Tin

26-48-1080, Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 08 ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.178 руб.
от 500 шт.136.21 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447840
Артикул: 26-48-1080
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4.5 A
Factory Pack Quantity: 2400
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 14.99 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26481080 A-41661-A08AE102 0026481080
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 4.37 mm
Termination Style: Solder Pin
Type: Breakaway
Voltage Rating: 250 V
Вес, г 3

Техническая документация

Datasheet
pdf, 26 КБ