26-48-1186, Headers & Wire Housings KK 156 Header Assy F rLk Break 18 Ckt Ti

26-48-1186, Headers & Wire Housings KK 156 Header Assy F rLk Break 18 Ckt Ti
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.620 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447844
Артикул: 26-48-1186
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 18 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26481186 A-41672-A18A102 0026481186
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 5.38 mm
Termination Style: Solder Pin
Type: Breakaway
Voltage Rating: 250 V
Вес, г 9

Техническая документация