26-48-2026, Headers & Wire Housings 2P HEADER GOLD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
135 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 26482026 A-41672-A02A501 0026482026 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 41672 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Breakaway |
Voltage Rating: | 250 V |
Количество Контактов | 2контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | KK 396 41672 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 3.96мм |
Вес, г | 0.83 |