26-48-2032, Headers & Wire Housings R/A B/A HDR 3P GOLD SQUARE PIN

26-48-2032, Headers & Wire Housings R/A B/A HDR 3P GOLD SQUARE PIN
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.228 руб.
от 500 шт.182.89 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447847
Артикул: 26-48-2032
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 14.55 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26482032 41662-A03A501 0026482032
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 4.67 mm
Termination Style: Solder Pin
Type: Breakaway
Voltage Rating: 250 V

Техническая документация