26-48-8247, Headers & Wire Housings KK 156 Header Assy F FrLk Bkwy 24 ckt Ti

26-48-8247, Headers & Wire Housings KK 156 Header Assy F FrLk Bkwy 24 ckt Ti
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.640 руб.
от 100 шт.451 руб.
от 250 шт.447.64 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447850
Артикул: 26-48-8247
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.38 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 1 Row
Part # Aliases: 002648824726488247
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 11.53 mm
Termination Style: Solder Pin
Type: Unshrouded
Вес, г 10

Техническая документация

Чертеж
pdf, 251 КБ