26-60-4023, Headers & Wire Housings KK 156 Hdr Assy FrLk Assy FrLk 02 Ckt Tin

26-60-4023, Headers & Wire Housings KK 156 Hdr Assy FrLk Assy FrLk 02 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.71 руб.
от 100 шт.52 руб.
от 500 шт.42.23 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447857
Артикул: 26-60-4023
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: 11200
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 002660402326604023
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 4.32 mm
Termination Style: Solder Pin
Type: Shrouded
Вес, г 0.68

Техническая документация

Datasheet
pdf, 241 КБ