26-62-5071, Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk RtAn 07 Ckt Tin

26-62-5071, Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk RtAn 07 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.148 руб.
от 500 шт.120.41 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447863
Артикул: 26-62-5071
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: 1600
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 7 Position
Number of Rows: 1 Row
Part # Aliases: 002662507126625071
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.96 mm
Termination Style: Solder Pin
Type: Locking

Техническая документация

Datasheet
pdf, 341 КБ