35746-0110 (Loose Piece), Headers & Wire Housings VRSBLD TERM FEM 20-22AWG LOOSE PC

35746-0110 (Loose Piece), Headers & Wire Housings VRSBLD TERM FEM 20-22AWG LOOSE PC
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.41 руб.
от 25 шт.36 руб.
от 50 шт.33.42 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005447992
Артикул: 35746-0110 (Loose Piece)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
VersaBlade Wire-to-Wire Connector System Molex VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard series operates in a -40°C to +110°C temperature range and offers superior mating reliability and polarization for easy harness assembly. The high-temperature variants support a -55°C to +150°C temperature range, robust positive-locking, and a terminal position assurance (TPA) accessory for contact reliability. Molex VersaBlade Wire-to-Wire Connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: 1
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 357460110 35746-0110
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Wire Gauge: 22 AWG to 20 AWG
Вес, г 0.29

Техническая документация

Datasheet
pdf, 51 КБ