39-00-0073 (Cut Strip), Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100

39-00-0073 (Cut Strip), Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
Кратность заказа 100 шт.
100 шт. на сумму 7 500 руб.
Плати частями
от 1 875 руб. × 4 платежа
Номенклатурный номер: 8005448131
Артикул: 39-00-0073 (Cut Strip)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Contact Type: Female
Current Rating: 9 A
Factory Pack Quantity: 100
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Cut Tape
Part # Aliases: 39000073 5556GS4 0039000073 39-00-0073
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge: 24 AWG to 18 AWG
Вес, г 0.13

Техническая документация

Datasheet
pdf, 40 КБ