39-00-0433, Headers & Wire Housings MINIFIT MALE TERM 22-28AWG GOLD LOOSE

39-00-0433, Headers & Wire Housings MINIFIT MALE TERM 22-28AWG GOLD LOOSE
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.94 руб.
от 500 шт.89.31 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448153
Артикул: 39-00-0433
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 9 A
Factory Pack Quantity: 8000
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 39000433 5558GS2L7F 0039000433
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge: 28 AWG
Вес, г 0.46

Техническая документация

Datasheet
pdf, 26 КБ