39-29-9162, Headers & Wire Housings 16 CKT VERT HEADER

39-29-9162, Headers & Wire Housings 16 CKT VERT HEADER
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 120 шт.356 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448185
Артикул: 39-29-9162
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: 40
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 39299162 5566-16B2 0039299162
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Type: Power
Voltage Rating: 600 V
Вес, г 4

Техническая документация