41791-0846, Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 16 Ckt 15 SGold

41791-0846, Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 16 Ckt 15 SGold
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 520 руб.
от 25 шт.1 390 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8005448326
Артикул: 41791-0846
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0417910846
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.56 mm
Termination Style: Solder Pin
Type: Locking
Voltage Rating: 250 V
Вес, г 6

Техническая документация