41792-0512, Headers & Wire Housings KK 156 Hdr Assy FrLk k RtAn 3Ckt 15 SGol

41792-0512, Headers & Wire Housings KK 156 Hdr Assy FrLk k RtAn 3Ckt 15 SGol
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.141 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448327
Артикул: 41792-0512
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: 4800
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0417920512
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.96 mm
Termination Style: Solder Pin
Type: Locking
Voltage Rating: 250 V
Вес, г 2

Техническая документация