42820-5213, Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 5 Ckt Gold
![Фото 1/2 42820-5213, Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 5 Ckt Gold](https://static.chipdip.ru/lib/656/DOC017656908.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/235/DOC021235907.jpg)
4 080 руб.
от 10 шт. —
3 200 руб.
от 100 шт. —
2 430 руб.
от 180 шт. —
2 349.01 руб.
1 шт.
на сумму 4 080 руб.
Плати частями
от 1 020 руб. × 4 платежа
от 1 020 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Mini-Fit Sr. Power ConnectorsMolex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Part # Aliases: | 0428205213 |
Pitch: | 10 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 42820 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Sr. |
Type: | Shrouded |
Voltage Rating: | 600 V |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 50.0A |
Mounting Type | Through Hole |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 10.0mm |
Series | Mini-Fit Sr |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Series Number | 42820 |
Voltage Rating | 600 V |
Вес, г | 15.17 |