42820-6213, Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 6 Ckt Gold

Фото 1/2 42820-6213, Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 6 Ckt Gold
Изображения служат только для ознакомления,
см. техническую документацию
4 400 руб.
от 10 шт.3 660 руб.
от 25 шт.3 400 руб.
от 50 шт.3 155.79 руб.
1 шт. на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
Номенклатурный номер: 8005448344
Артикул: 42820-6213
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 160
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0428206213
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Power
Voltage Rating: 600 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 50.0A
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 1
Pitch 10.0mm
Series Mini-Fit Sr.
Series Number 42820
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Вес, г 18.12

Техническая документация

Datasheet
pdf, 241 КБ
Datasheet
pdf, 39 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 35 КБ
Чертеж
pdf, 288 КБ