43020-1210, Headers & Wire Housings MicroFit Plug DR PnlMnt 12Ckt GW

43020-1210, Headers & Wire Housings MicroFit Plug DR PnlMnt 12Ckt GW
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.180 руб.
от 100 шт.128 руб.
от 500 шт.106.53 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448349
Артикул: 43020-1210
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Type: Pin(Male)
Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 4302012100430201210
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Вес, г 2

Техническая документация