43640-0901, Headers & Wire Housings 3MM MICRO-FIT Plug House 9 CKT

43640-0901, Headers & Wire Housings 3MM MICRO-FIT Plug House 9 CKT
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.150 руб.
от 100 шт.101 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448408
Артикул: 43640-0901
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Current Rating: 5 A
Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Positions: 9 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0436400901
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Voltage Rating: 250 V
Вес, г 2

Техническая документация