43650-1227, Headers & Wire Housings MicroFit 3.0 SR V TH Peg Tin 12Ckt

43650-1227, Headers & Wire Housings MicroFit 3.0 SR V TH Peg Tin 12Ckt
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.580 руб.
от 250 шт.506 руб.
от 500 шт.456.88 руб.
1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448431
Артикул: 43650-1227
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: 816
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0436501227
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 600 V
Вес, г 2

Техническая документация