43810-0003, Headers & Wire Housings MF SMC RA HDR W/CLIP Tin 8 Ckt

43810-0003, Headers & Wire Housings MF SMC RA HDR W/CLIP Tin 8 Ckt
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 070 руб.
от 88 шт.850 руб.
от 264 шт.690.89 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8005448434
Артикул: 43810-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: 44
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 4381000030438100003
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.12 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 600 VAC/DC
Вес, г 3

Техническая документация