50212-8000, Headers & Wire Housings WTB Recp Housing SR 2 Crcts NAT
![Фото 1/6 50212-8000, Headers & Wire Housings WTB Recp Housing SR 2 Crcts NAT](https://static.chipdip.ru/lib/403/DOC022403399.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/049/DOC034049234.jpg)
![](https://static.chipdip.ru/lib/795/DOC035795112.jpg)
![](https://static.chipdip.ru/lib/416/DOC044416626.jpg)
![](https://static.chipdip.ru/lib/754/DOC013754432.jpg)
![](https://static.chipdip.ru/lib/049/DOC034049238.jpg)
4 руб.
Кратность заказа 12000 шт.
от 36000 шт. —
3 руб.
от 48000 шт. —
2.70 руб.
12000 шт.
на сумму 48 000 руб.
Плати частями
от 12 000 руб. × 4 платежа
от 12 000 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Контакт, DuraClikT, Micro-LatchT, Mi IIT, Серия 50212, Гнездо, Обжим, 24 AWG
Технические параметры
Accessory Type | - |
Application | Signal |
Brand | Molex |
Contact Gender | Socket(Female) |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Contact Type | Female |
Current Rating | 2 A |
Factory Pack Quantity | 10000 |
Flammability Rating | - |
Housing Gender | - |
Housing Material | - |
Insulation Resistance | - |
Latching Type | - |
Manufacturer | Molex |
Mating Post Length | - |
Mounting Angle | - |
Mounting Style | - |
Number of Positions | - |
Number of Rows | - |
Packaging | Reel |
Part # Aliases | 0502128000 |
Pitch | - |
Product | Contacts |
Product Category | Headers Wire Housings |
Qualification | Commercial |
RoHS | Details |
Row Spacing | - |
Series | 50212 |
Termination Post Length | - |
Termination Style | Crimp |
Tradename | Mi II, Micro-Latch, Sherlock |
Type | - |
Unit Weight | 0.00072 oz |
Voltage Rating | 125 V |
Wire Gauge | 30 |
Automotive | No |
Body Orientation | Straight |
Connector Type | Connector Headers and PCB Receptacles |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 2 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | No |
Termination Method | Crimp |
Wire Size (AWG) | 24-30 |
For Use With | Micro-Latch and Mi II Connector Housings |
Maximum Contact Resistance | 20mΩ |
Maximum Current | 2A |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 24AWG |
Maximum Wire Size mm² | 0.2mm² |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 30AWG |
Minimum Wire Size mm² | 0.05mm² |
Series Number | 50212 |
Техническая документация
Datasheet
pdf, 1019 КБ
Datasheet
pdf, 29 КБ
Datasheet
pdf, 45 КБ
Datasheet
pdf, 44 КБ
Документация
pdf, 34 КБ