504618-4012, Board to Board & Mezzanine Connectors SLIMSTACK .35MM SSB6 RECEPT 40Ckt

504618-4012, Board to Board & Mezzanine Connectors SLIMSTACK .35MM SSB6 RECEPT 40Ckt
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.170 руб.
от 100 шт.126 руб.
от 500 шт.98.87 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448663
Артикул: 504618-4012
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Board-to-Board Connectors Molex Board-to-Board Connectors are available in a variety of configurations. These Molex connectors are ideal for microminiature, high-speed, high-density, and high-power applications, including stacking, mezzanine, coplanar, orthogonal, and PCB connections.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 8000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.35 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Stack Height: 0.6 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 22 КБ
Чертеж
pdf, 202 КБ