51338-3474, Board to Board & Mezzanine Connectors 34CKT DR VERT RECEPT SURFACE MNT

51338-3474, Board to Board & Mezzanine Connectors 34CKT DR VERT RECEPT SURFACE MNT
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.330 руб.
от 100 шт.272 руб.
от 500 шт.251.35 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005448776
Артикул: 51338-3474
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SlimStack Connector Family Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 2500
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 34 Position
Number of Rows: 2 Row
Part # Aliases: 0513383474
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Stack Height: 1.5 mm, 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V
Вес, г 0.4

Техническая документация