52901-1674, Board to Board & Mezzanine Connectors .635 PITCH B-B CONN REC HSNG CVR ASSY

52901-1674, Board to Board & Mezzanine Connectors .635 PITCH B-B CONN REC HSNG CVR ASSY
Изображения служат только для ознакомления,
см. техническую документацию
3 310 руб.
от 10 шт.3 030 руб.
от 25 шт.2 800 руб.
от 100 шт.2 549.59 руб.
1 шт. на сумму 3 310 руб.
Плати частями
от 829 руб. × 4 платежа
Номенклатурный номер: 8005448820
Артикул: 52901-1674
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SlimStack Connector Family Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 440
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 160 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 0529011674
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Stack Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 V
Вес, г 4

Техническая документация